Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No77F470J-RC
Newark Part No.86K7725
Product Range77F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.097 |
Price for:Each
Minimum: 5000
Multiple: 5000
$485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F470J-RC
Newark Part No.86K7725
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance47µH
DC Current Rating340mA
DC Resistance Max1.3ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min6.3MHz
Self Resonant Frequency6.3MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
77F Series
DC Current Rating
340mA
Inductance Tolerance
± 5%
Self Resonant Frequency
6.3MHz
Inductance
47µH
DC Resistance Max
1.3ohm
Self Resonant Frequency Min
6.3MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
