Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No7122-RC
Newark Part No.86K7604
Product Range7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.330 |
| 250+ | $4.930 |
Price for:Each
Minimum: 216
Multiple: 54
$1,151.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No7122-RC
Newark Part No.86K7604
Product Range7100 Series
Technical Datasheet
Inductance25.5mH
DC Current Rating4A
DC Resistance Max0.13ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range7100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
25.5mH
DC Resistance Max
0.13ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-55°C
Product Range
7100 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
