Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6310-RCCopy
Newark Part No.63K3912
Product Range6300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6310-RCCopy
Newark Part No.63K3912
Product Range6300 Series
Technical Datasheet
Product Range6300 Series
Inductance50mH
DC Current Rating65mA
DC Resistance Max127ohm
Inductance Tolerance± 5%
SVHCTo Be Advised
Product Overview
The 6310-RC is an Axial Leaded Choke with ferrite core and varnished coating. It offers high-Q, high self-resonant frequency, high voltage application and 3-pi universal wound.
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
6300 Series
DC Current Rating
65mA
Inductance Tolerance
± 5%
Inductance
50mH
DC Resistance Max
127ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
