Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-6R8M-RC
Newark Part No.63K2900
Product Range6000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.581 |
| 500+ | $0.509 |
| 1000+ | $0.438 |
| 2500+ | $0.404 |
Price for:Each
Minimum: 300
Multiple: 100
$174.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-6R8M-RC
Newark Part No.63K2900
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance6.8µH
DC Current Rating4.1A
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Self Resonant Frequency29MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
4.1A
Inductance Tolerance
± 20%
SVHC
No SVHC (25-Jun-2025)
Inductance
6.8µH
DC Resistance Max
0.035ohm
Self Resonant Frequency
29MHz
Technical Docs (2)
Alternatives for 6000-6R8M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate