Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-680K-RC
Newark Part No.63K2901
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.581 |
| 500+ | $0.509 |
| 1000+ | $0.438 |
| 2500+ | $0.404 |
Price for:Each
Minimum: 300
Multiple: 100
$174.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-680K-RC
Newark Part No.63K2901
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance68µH
DC Current Rating1.36A
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
Self Resonant Frequency4.9MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6000 Series
DC Current Rating
1.36A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
68µH
DC Resistance Max
0.21ohm
Self Resonant Frequency
4.9MHz
Technical Docs (2)
Alternatives for 6000-680K-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
