Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-4R7M-RCCopy
Newark Part No.63K2896
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.555 |
| 500+ | $0.486 |
| 1000+ | $0.452 |
| 2500+ | $0.426 |
Price for:Each
Minimum: 300
Multiple: 100
$166.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-4R7M-RCCopy
Newark Part No.63K2896
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance4.7µH
DC Current Rating4.6A
DC Resistance Max30mohm
Inductance Tolerance± 20%
Self Resonant Frequency51MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6000 Series
DC Current Rating
4.6A
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7µH
DC Resistance Max
30mohm
Self Resonant Frequency
51MHz
Technical Docs (2)
Alternatives for 6000-4R7M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
