Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-330K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2892
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 300+ | $0.501 |
| 600+ | $0.480 |
| 900+ | $0.458 |
| 1500+ | $0.435 |
| 3000+ | $0.419 |
| 7500+ | $0.409 |
| 15000+ | $0.401 |
| 30000+ | $0.393 |
Price for:Each
Minimum: 300
Multiple: 100
$150.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-330K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2892
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance33µH
DC Current Rating2.05A
DC Resistance Max90mohm
Inductance Tolerance± 10%
Self Resonant Frequency7.8MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6000 Series
DC Current Rating
2.05A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
33µH
DC Resistance Max
90mohm
Self Resonant Frequency
7.8MHz
Technical Docs (2)
Alternatives for 6000-330K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
