Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-221K-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y7251
Product Range6000 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.933 |
| 25+ | $0.862 |
| 50+ | $0.793 |
| 100+ | $0.713 |
| 500+ | $0.639 |
| 1000+ | $0.564 |
| 2500+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-221K-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y7251
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance220µH
DC Current Rating1A
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6000 Series
DC Current Rating
1A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Technical Docs (1)
Alternatives for 6000-221K-RC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
