Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-100K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2878
Product Range6000 Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.697 |
| 25+ | $0.680 |
| 50+ | $0.662 |
| 100+ | $0.628 |
| 500+ | $0.559 |
| 1000+ | $0.533 |
| 2500+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-100K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2878
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance10µH
DC Current Rating3.4A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
Self Resonant Frequency14MHz
SVHCNo SVHC (04-Feb-2026)
Alternatives for 6000-100K-RC
2 Products Found
Technical Specifications
Product Range
6000 Series
DC Current Rating
3.4A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.045ohm
Self Resonant Frequency
14MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
