Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-272-RCCopy
Newark Part No.63K3877
Product Range5900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.450 |
| 1000+ | $1.260 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 864
Multiple: 864
$1,252.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-272-RCCopy
Newark Part No.63K3877
Product Range5900 Series
Product Range5900 Series
Inductance2.7mH
DC Current Rating400mA
DC Resistance Max2.06ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5900 Series
DC Current Rating
400mA
Inductance Tolerance
± 10%
Inductance
2.7mH
DC Resistance Max
2.06ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
