Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5723-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3801
Product Range5700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 256+ | $7.990 |
| 512+ | $7.730 |
| 768+ | $7.580 |
| 1280+ | $7.420 |
| 2560+ | $7.270 |
| 6400+ | $7.110 |
| 12800+ | $6.960 |
Price for:Each
Minimum: 256
Multiple: 256
$2,045.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5723-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3801
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance1.8mH
RMS Current (Irms)2.5A
DC Resistance Max0.55ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
2.5A
Inductance Tolerance
± 15%
Inductance
1.8mH
DC Resistance Max
0.55ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
