Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2313-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3740
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $2.320 |
| 500+ | $2.300 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 180
Multiple: 180
$417.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2313-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3740
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance120µH
RMS Current (Irms)6.7A
DC Resistance Max0.04ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
6.7A
Inductance Tolerance
± 15%
Inductance
120µH
DC Resistance Max
0.04ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
