Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-470V-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86K7109
Product Range2300HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 150+ | $4.840 |
| 250+ | $4.480 |
Price for:Each
Minimum: 150
Multiple: 150
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-470V-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86K7109
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance47µH
RMS Current (Irms)10A
DC Resistance Max0.028ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
10A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.028ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
