Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2221-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3708
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 128+ | $2.240 |
| 256+ | $2.190 |
| 384+ | $2.150 |
| 640+ | $2.100 |
| 1280+ | $2.060 |
| 3200+ | $2.010 |
| 6400+ | $1.970 |
| 12800+ | $1.930 |
Price for:Each
Minimum: 128
Multiple: 64
$286.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2221-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3708
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance560µH
RMS Current (Irms)2.2A
DC Resistance Max0.21ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
2.2A
Inductance Tolerance
± 15%
Inductance
560µH
DC Resistance Max
0.21ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
