Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2100HT-102H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.86K6803
Product Range2100HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $5.610 |
| 500+ | $4.990 |
| 1000+ | $4.610 |
| 2500+ | $4.250 |
Price for:Each
Minimum: 200
Multiple: 200
$1,122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2100HT-102H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.86K6803
Product Range2100HT Series
Technical Datasheet
Product Range2100HT Series
Inductance1mH
RMS Current (Irms)1.6A
DC Resistance Max0.43ohm
Inductance Tolerance± 15%
SVHCNo SVHC (19-Jan-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
2100HT Series
RMS Current (Irms)
1.6A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.43ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 2100HT-102H-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
