Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2000-6R8-H-RCCopy
Newark Part No.63K3414
Product Range2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.230 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 360
Multiple: 360
$561.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2000-6R8-H-RCCopy
Newark Part No.63K3414
Product Range2000 Series
Technical Datasheet
Product Range2000 Series
Inductance6.8µH
RMS Current (Irms)7.2A
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2000 Series
RMS Current (Irms)
7.2A
Inductance Tolerance
± 20%
Inductance
6.8µH
DC Resistance Max
0.013ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
