Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-681K-RCCopy
Newark Part No.63K3404
Product Range1140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.890 |
| 250+ | $9.550 |
| 500+ | $8.870 |
Price for:Each
Minimum: 140
Multiple: 70
$1,384.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-681K-RCCopy
Newark Part No.63K3404
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.4A
Saturation Current (Isat)7.9A
DC Resistance Max0.139ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.9A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
4.4A
DC Resistance Max
0.139ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
