Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-123K-RCCopy
Newark Part No.63K3370
Product Range1140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.970 |
Price for:Each
Minimum: 140
Multiple: 70
$1,395.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-123K-RCCopy
Newark Part No.63K3370
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance12mH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)1.9A
DC Resistance Max3.04ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.9A
Inductance Tolerance
± 10%
Inductance
12mH
RMS Current (Irms)
900mA
DC Resistance Max
3.04ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
