Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-8R2M-RC
Newark Part No.63K3359
Product Range1130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
Price for:Each
Minimum: 212
Multiple: 106
$1,445.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-8R2M-RC
Newark Part No.63K3359
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance8.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)21A
Saturation Current (Isat)21A
DC Resistance Max4mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
21A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
21A
DC Resistance Max
4mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
