Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-1R0M-RC
Newark Part No.63K3316
Product Range1130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.500 |
| 250+ | $6.190 |
| 500+ | $5.750 |
Price for:Each
Minimum: 212
Multiple: 106
$1,378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-1R0M-RC
Newark Part No.63K3316
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance1µH
DC Current Rating21A
DC Resistance Max3mohm
Inductance Tolerance± 20%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1130 Series
DC Current Rating
21A
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Inductance
1µH
DC Resistance Max
3mohm
Self Resonant Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
