Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-681K-RC
Newark Part No.63K3312
Product Range1120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
Price for:Each
Minimum: 206
Multiple: 206
$1,301.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-681K-RC
Newark Part No.63K3312
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.6A
Saturation Current (Isat)1.6A
DC Resistance Max0.43ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1120 series High-current Choke with an epoxy coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
- Very high-current capacity
- Low DCR
- Self-leaded
- Fixed lead spacing
- Centre hole for mechanical mounting
- 2500Vrms Terminal to shrink tube cover and 1000Vrms terminal to core dielectric withstanding voltage
Notes
Rated current to cause 50°C maximum temperature rise and 5% maximum inductance drop.
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
1.6A
DC Resistance Max
0.43ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
