Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-182K-RCCopy
Newark Part No.63K3290
Product Range1120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.030 |
| 250+ | $5.740 |
| 500+ | $5.340 |
Price for:Each
Minimum: 206
Multiple: 206
$1,242.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-182K-RCCopy
Newark Part No.63K3290
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)800mA
Saturation Current (Isat)800mA
DC Resistance Max1.39ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
800mA
DC Resistance Max
1.39ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
