Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-180K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3288
Product Range1120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 206+ | $5.820 |
| 250+ | $5.700 |
| 500+ | $5.590 |
Price for:Each
Minimum: 206
Multiple: 206
$1,198.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-180K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3288
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance18µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.2A
Saturation Current (Isat)7.2A
DC Resistance Max0.018ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.2A
Inductance Tolerance
± 10%
Inductance
18µH
RMS Current (Irms)
7.2A
DC Resistance Max
0.018ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
