Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-560K-RC
Newark Part No.63K3270
Product Range1110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $5.400 |
| 500+ | $5.020 |
Price for:Each
Minimum: 298
Multiple: 298
$1,609.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-560K-RC
Newark Part No.63K3270
Product Range1110 Series
Technical Datasheet
Product Range1110 Series
Inductance56µH
DC Current Rating2.8A
DC Resistance Max0.069ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1110 Series
DC Current Rating
2.8A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
56µH
DC Resistance Max
0.069ohm
Self Resonant Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
