Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | PS31-2ACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 71T5339 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.360 |
| 5+ | $227.590 |
| 10+ | $217.340 |
| 25+ | $204.600 |
| 50+ | $191.130 |
Price for:Each
Minimum: 1
Multiple: 1
$241.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | PS31-2ACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 71T5339 |
| Technical Datasheet | |
| Battery Voltage | - |
| Chuck Size | - |
| Drilling Capacity Steel | - |
| Drilling Capacity Wood | - |
| Torque Max | - |
| Battery Capacity | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The PS31-2A is a 3/8-inch ultra compact Drill/Driver with single sleeve chuck that covers 90% of common applications. It offers electronic Monitoring technology, cell and motor protection (ECP/EMP) prevent overheating under tough loads long life batteries.
- Cutting edge battery engineering - Longest run time - More work, less charge
- Best power/weight/size ratio - More work in tight areas, less fatigue
- Most durable - Survives 12' drop on solid concrete
- All-metal gear train design - Delivers maximum torque, speed and lengthens tool
- LED light to illuminate working areas
- 20 + 1 Clutch settings - Perfect torque adjustments for precise screw driving
- Small enough to reach into tight areas and corners (ultra compact 7" head length)
- (2) Lithium-Ion 12V Max Batteries
- 12V Max Lithium-Ion Charger
- Carrying Case
Applications
Industrial
Technical Specifications
| Battery Voltage | - |
|---|---|
| Drilling Capacity Steel | - |
| Torque Max | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
| Chuck Size | - |
|---|---|
| Drilling Capacity Wood | - |
| Battery Capacity | - |
| Plug Type | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
