Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part NoGLM30
Newark Part No.85X0924
Product RangeBosch - GLM Laser Measures
Your Part Number
No Longer Available
Product Information
ManufacturerBOSCH
Manufacturer Part NoGLM30
Newark Part No.85X0924
Product RangeBosch - GLM Laser Measures
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.15m to 30m
Measurement Accuracy± 2mm
Measuring Range Max30m
Display TypeLCD
Blade Width-
Laser ClassClass 2
Case ColorBlue
IP RatingIP54
IP RatingIP54
Battery Type2 x AAA
Product RangeBosch - GLM Laser Measures
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 2mm
Display Type
LCD
Laser Class
Class 2
IP Rating
IP54
Battery Type
2 x AAA
SVHC
No SVHC (15-Jun-2015)
Measuring Range
0.15m to 30m
Measuring Range Max
30m
Blade Width
-
Case Color
Blue
IP Rating
IP54
Product Range
Bosch - GLM Laser Measures
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
