Product Information
Product Overview
BMP085-0330SBO008 is a shuttle board for BMA085 pressure sensor. The BMP085 is a high precision, ultra low power barometric pressure sensor for use in advanced mobile applications. With an absolute accuracy of 2.5hPa and a noise level of down to 0.03hPa (which is equivalent to an altitude change of merely 0.25m) the BMP085 offers superior performance. At the same time the BMP085 features ultra low power consumption of down to 3uA. The BMP085 is based on piezoresistive technology for EMC robustness, high accuracy and linearity as well as long term stability. The BMP085 is designed to be connected directly to a microcontroller of a mobile device via the I2C bus. The pressure and temperature data has to be compensated by the calibration data of the E2PROM of the BMP085.
- Low power
- Low noise sensor
- Temperature measurement included
- I2C interface
- Fully calibrated
Applications
Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Accelerometer - Three-Axis
To Be Advised
Board Only
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate