Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part No2608603254Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH2608
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 10+ | $11.410 |
| 25+ | $11.200 |
| 50+ | $10.970 |
| 100+ | $10.440 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
-
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
