Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P46
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
