Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
65mm
Overall Length
120mm
SVHC
No SVHC (15-Jun-2015)
Drill Bit Size Imperial
-
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
