Print Page
LBC2900/20
UNIDIRECTIONAL HH MICROPHONE, 12KHZ, 7M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH COMMUNICATIONS
Manufacturer Part NoLBC2900/20
Newark Part No.78T2178
Product RangeLBC 2900/xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerBOSCH COMMUNICATIONS
Manufacturer Part NoLBC2900/20
Newark Part No.78T2178
Product RangeLBC 2900/xx Series
Technical Datasheet
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max12kHz
Sensitivity1.7mv/Pa
Connector Type3 Way XLR Plug
Lead Length7m
Product RangeLBC 2900/xx Series
SVHCTo Be Advised
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Sensitivity
1.7mv/Pa
Lead Length
7m
SVHC
To Be Advised
Output Impedance
600ohm
Frequency Response Max
12kHz
Connector Type
3 Way XLR Plug
Product Range
LBC 2900/xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate