Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No96702100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6916
Product RangeBocube Series
Also Known AsBocube B FP 1008
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96702100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6916
Product RangeBocube Series
Also Known AsBocube B FP 1008
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithBopla Bocube Series B 1008 Enclosures
External Height - Metric76.5mm
External Width - Metric73.5mm
External Height - Imperial3.01"
External Width - Imperial2.9"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Front Panel
Body Color
Natural
External Height - Metric
76.5mm
External Height - Imperial
3.01"
Product Range
Bocube Series
Panel Material
Aluminum
For Use With
Bopla Bocube Series B 1008 Enclosures
External Width - Metric
73.5mm
External Width - Imperial
2.9"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
