Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84201014Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH7052
Product RangeAlubos Series
Also Known AsDI 1000-5002,
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 4+ | $3.300 |
Price for:Each
Minimum: 4
Multiple: 4
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84201014Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH7052
Product RangeAlubos Series
Also Known AsDI 1000-5002,
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialTPE (Thermoplastic Elastomer)
For Use WithBopla Alubos Series AB 1000 Enclosure
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlue
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Bopla Alubos Series AB 1000 Enclosure
External Width - Metric
-
Protective Boot Color
Blue
SVHC
No SVHC (27-Jun-2024)
Protective Boot Material
TPE (Thermoplastic Elastomer)
External Height - Metric
-
External Depth - Metric
-
Product Range
Alubos Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
