Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84168100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6887
Product RangeAlubos Series
Also Known AsABD 1680
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.670 |
Price for:Each
Minimum: 1
Multiple: 1
$30.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84168100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6887
Product RangeAlubos Series
Also Known AsABD 1680
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColorBlack
For Use WithBopla Alubos Series AB 1680 Enclosures
External Depth - Metric84.6mm
External Width - Metric171.6mm
External Height - Metric-
External Depth - Imperial3.33"
External Width - Imperial6.76"
External Height - Imperial-
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
End
Plate Color
Black
External Depth - Metric
84.6mm
External Height - Metric
-
External Width - Imperial
6.76"
Product Range
Alubos Series
Plate Material
Aluminum
For Use With
Bopla Alubos Series AB 1680 Enclosures
External Width - Metric
171.6mm
External Depth - Imperial
3.33"
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
