Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84060000Copy
Newark Part No.03AH6872
Product RangeAlubos ABP 600 Series
Also Known AsABP 600-1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.860 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$137.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84060000Copy
Newark Part No.03AH6872
Product RangeAlubos ABP 600 Series
Also Known AsABP 600-1000
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric32mm
External Width - Metric57mm
External Depth - Metric1m
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial2.24"
External Depth - Imperial39.37"
Product RangeAlubos ABP 600 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
1m
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
39.37"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminum
External Width - Metric
57mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
Alubos ABP 600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
