Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82845005Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6857
Product RangeBOS-Streamline Series
Also Known AsBS 400 DI-D-5005
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$17.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82845005Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6857
Product RangeBOS-Streamline Series
Also Known AsBS 400 DI-D-5005
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialABS
For Use WithBopla BOS-Streamline Series BS 400 Handheld Enclosure
External Height - Metric121.9mm
External Width - Metric69mm
External Depth - Metric-
Protective Boot ColorBlue
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
82845005 is a decor seal for BS 400 and BS 403. The decorative gasket allows IP65 protection to be achieved and the internal height to be increased by 2.5mm.
- TPE material
- Temperature resistance: -25°C / 70°C
- Signal blue color seal
- 27.3mm H x 69mm W x 122mm D size
Contents
Decorative seal, 4 screws.
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Bopla BOS-Streamline Series BS 400 Handheld Enclosure
External Width - Metric
69mm
Protective Boot Color
Blue
SVHC
No SVHC (27-Jun-2024)
Protective Boot Material
ABS
External Height - Metric
121.9mm
External Depth - Metric
-
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
