Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82800124Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6853
Product RangeBOS-Streamline Series
Also Known AsBS 800 F-7024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
Price for:Each
Minimum: 1
Multiple: 1
$33.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82800124Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6853
Product RangeBOS-Streamline Series
Also Known AsBS 800 F-7024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric209.3mm
External Width - Metric98mm
External Depth - Metric34.8mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial3.86"
External Depth - Imperial1.37"
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
82800124 is a BS 800 F-7024 ergonomic ABS hand-held enclosure with an optional impact protection seal. The optional decor gasket ensures a high protection class, protects the enclosure when dropped and offers color design options.
- Use of the decorative seal increases the degree of protection to IP40/NEMA 1
- Enclosure has a lowered membrane keypad surface
- By turning the upper part 180° against the lower part, desk versions can also be realized
- RAL 7024 graphite grey color
- Dimension is 34.8mm x 98mm x 209.3mm (H x W x D)
Contents
Enclosure, Fixing screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
209.3mm
External Depth - Metric
34.8mm
Body Color
Gray
External Height - Imperial
8.2"
External Depth - Imperial
1.37"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
