Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82601124Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AH6851
Product RangeBOS-Streamline Series
Also Known AsBS 601 F-7024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82601124Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AH6851
Product RangeBOS-Streamline Series
Also Known AsBS 601 F-7024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric159.5mm
External Width - Metric77.9mm
External Depth - Metric33.5mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.07"
External Depth - Imperial1.32"
Product RangeBOS-Streamline Series
SVHCLead
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
159.5mm
External Depth - Metric
33.5mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
1.32"
SVHC
Lead
Enclosure Material
ABS
External Width - Metric
77.9mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
