Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82400124
Newark Part No.03AH6846
Product RangeBOS-Streamline Series
Also Known AsBS 400 F-7024
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82400124
Newark Part No.03AH6846
Product RangeBOS-Streamline Series
Also Known AsBS 400 F-7024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric119.4mm
External Width - Metric64.9mm
External Depth - Metric26.4mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.56"
External Depth - Imperial1.04"
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
82400124 is a BS 400 F-7024 ergonomic ABS hand-held enclosure with an optional impact protection seal. The optional decorative gasket provides a high degree of protection, protects the enclosure when dropped, and offers color design options.
- Enclosure has a recessed membrane keypad surface
- Use of the decorative gasket increases the degree of protection to IP40/NEMA 1
- By rotating the upper part 180° against the lower part, desk versions can also be realized
- Temperature range from -30°C to 70°C
- RAL 7024 graphite grey color
- Dimension is 26.5mm x 64.9mm x 119.3mm (H x W x D)
Contents
Enclosure, Fixing screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
119.4mm
External Depth - Metric
26.4mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
1.04"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
64.9mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate