Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No63223200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23M9254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.910 |
| 5+ | $52.660 |
| 10+ | $51.530 |
| 20+ | $50.350 |
Price for:Each
Minimum: 1
Multiple: 1
$52.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No63223200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23M9254
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric77mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
77mm
External Depth - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.03"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
