Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No52090400
Newark Part No.03AH6831
Product RangeMGM Series
Also Known AsMGM 25
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No52090400
Newark Part No.03AH6831
Product RangeMGM Series
Also Known AsMGM 25
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product RangeMGM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
52090400 is a metric locknut M25 x 1.5.
- Color: light grey similar to RAL 7035
- Polyamide material
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
MGM Series
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
