Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
Price for:Each
Minimum: 100
Multiple: 100
$48.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No52080500
Newark Part No.03AH6825
Product RangeGM Series
Also Known AsGM 16
Technical Datasheet
Thread SizePG16
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product RangeGM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
52080500 is a locknut PG16.
- Color: light grey similar to RAL 7035
- Polyamide material
Technical Specifications
Thread Size
PG16
Locknut Plating
-
Product Range
GM Series
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

