Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No52050100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH1059
Product RangeMDR Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No52050100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH1059
Product RangeMDR Series
Technical Datasheet
Accessory TypeSealing Ring
Size (mm)12mm
Conduit MaterialPE (Polyethylene)
For Use WithBopla MDR Series Size M12 x 1.5 Cable Glands
Product RangeMDR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Sealing Ring
Conduit Material
PE (Polyethylene)
Product Range
MDR Series
Size (mm)
12mm
For Use With
Bopla MDR Series Size M12 x 1.5 Cable Glands
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
