Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.181 |
Price for:Each
Minimum: 100
Multiple: 100
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 52030600Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 07AH1058 |
| Product Range | DR Series |
| Technical Datasheet | |
| Accessory Type | Sealing Ring |
| Size (mm) | 37mm |
| Conduit Material | PE (Polyethylene) |
| For Use With | Bopla DR Series Size PG 29 Cable Glands |
| Product Range | DR Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Sealing Ring |
|---|---|
| Conduit Material | PE (Polyethylene) |
| Product Range | DR Series |
| Size (mm) | 37mm |
|---|---|
| For Use With | Bopla DR Series Size PG 29 Cable Glands |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

