Print Page
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 52030000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 07AH1053 |
| Product Range | DR Series |
| Technical Datasheet | |
| Accessory Type | Sealing Ring |
| Size (mm) | 12.5mm |
| Conduit Material | PE (Polyethylene) |
| For Use With | Bopla DR Series Size PG 7 Cable Glands |
| Product Range | DR Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Sealing Ring |
|---|---|
| Conduit Material | PE (Polyethylene) |
| Product Range | DR Series |
| Size (mm) | 12.5mm |
|---|---|
| For Use With | Bopla DR Series Size PG 7 Cable Glands |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

