Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
| 25+ | $57.250 |
| 50+ | $55.730 |
| 100+ | $53.900 |
| 250+ | $52.080 |
Price for:Each
Minimum: 1
Multiple: 1
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No41200609
Newark Part No.20AM1585
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
41200609 is an RCP 200 F RegloCard "L-shaped" control enclosure. It has an additional terminal compartment that allows the unit to be connected without opening the electronics installation compartment.
- Equipped with PG pre-punchings in the terminal compartment and in the rear wall of the enclosure
- A rear suspension ensures a secure hold on the wall
- With screw-on front cover for membrane keyboards
- Clamping space can be sealed off
- Material: ABS/PC, EPDM seal
- Temperature range from -30°C / 70°C
- IP65 and NEMA 3 rated
- RAL7035 light grey color
- Dimension is 84mm x 185mm x 213mm (H x W x D)
Contents
Enclosure, Base, Recessed front cover, Terminal compartment cover, Screw covers, Screws.
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
