Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No41170109Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM1581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.670 |
Price for:Each
Minimum: 1
Multiple: 1
$53.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No41170109Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM1581
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric121mm
External Width - Metric166mm
External Depth - Metric161mm
IP RatingIP65
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial6.54"
External Depth - Imperial6.34"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
121mm
External Depth - Metric
161mm
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
166mm
IP Rating
IP65
External Height - Imperial
4.76"
External Depth - Imperial
6.34"
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
