Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No41160109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20AM1580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.390 |
Price for:Each
Minimum: 1
Multiple: 1
$50.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No41160109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20AM1580
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric93mm
External Width - Metric166mm
External Depth - Metric161mm
IP RatingIP65
NEMA Rating-
External Height - Imperial3.66"
External Width - Imperial6.54"
External Depth - Imperial6.34"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
41160109 is a RCP 1600 RegloCard classic "L-shaped" control unit housing. It has an additional terminal compartment that allows the unit to be connected without opening the electronics installation compartment.
- Equipped with PG pre-punchings in the terminal compartment and in the rear wall of the enclosure
- A rear suspension ensures a secure hold on the wall
- Crystal-clear hinged lid with snap-in lock
- Clamping compartment can be sealed off
- Protection class IP65/NEMA 3/DIN EN 60529
- Material: ABS/PC, EPDM seal
- Temperature range from -30°C / 70°C
- Color: light grey similar to RAL 7035
- Dimension is 93mm x 161mm x 166mm (H x W x D)
Contents
Enclosure, Base, Hinged crystal-clear cover with snap-in lock mounted, Terminal compartment cover, Locking device, Blanking plug, Screws.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
93mm
External Depth - Metric
161mm
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
166mm
IP Rating
IP65
External Height - Imperial
3.66"
External Depth - Imperial
6.34"
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
