Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No32124070Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M6065
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.190 |
| 5+ | $34.990 |
| 10+ | $34.400 |
| 20+ | $33.810 |
Price for:Each
Minimum: 1
Multiple: 1
$35.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No32124070Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M6065
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric40mm
External Width - Metric67mm
External Depth - Metric125mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.64"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40mm
External Depth - Metric
125mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.64"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
67mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.92"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
