Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No26160000
Newark Part No.23M8735
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.59 |
| 5+ | $41.91 |
| 10+ | $41.24 |
| 20+ | $40.55 |
Price for:Each
Minimum: 1
Multiple: 1
$42.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No26160000
Newark Part No.23M8735
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric75mm
External Width - Metric133mm
External Depth - Metric160mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial5.24"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
75mm
External Depth - Metric
160mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.24"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
133mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
6.3"
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate